PDP SEO Portlet

SKHHBWA010

Tactile Switch, SKHH, Top Actuated, Through Hole, Round Button, 160 gf, 50mA at 12VDC

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKHHBWA010
Secondary Manufacturer Part#: SKHHBWA010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SKHHBWA010 is a TACT Switch™ 6 x 6mm square snap-in type Tactile Switch features top push vertical operating direction and dark grey stem. The part of the output terminal can also be applied as jumper leads and makes circuit design easier.

  • Sharp feeling type
  • User-friendly 6 x 6mm type
  • Snap-in type allows the switch to be mounted directly onto the PC board

Technical Attributes

Find Similar Parts

Description Value
260
50 mA
12 V
500000 Cycles
Through Hole
-30 to 85 °C
SPST
6 x 7 mm
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.08929
20000+
$0.08446
40000+
$0.08224
80000+
$0.08013
160000+
$0.07812