SKHHBSA010
Switch Tactile N.O. SPST Long Round Plunger PC Pin 12VDC 200000Cycles 2.55N Through Hole Bulk
- RoHS 10 Compliant
- Tariff Charges
The SKHHBSA010 is a TACT Switch™ 6 x 6mm square snap-in type Tactile Switch features top push vertical operating direction and red stem. The part of the output terminal can also be applied as jumper leads and makes circuit design easier.
- Sharp feeling type
- User-friendly 6 x 6mm type
- Snap-in type allows the switch to be mounted directly onto the PC board
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Long Round Plunger | ||
| Non-Illuminated | ||
| 260 °C | ||
| 50 mA | ||
| 12 V | ||
| 200000 Cycles | ||
| Through Hole | ||
| 2.55 N | ||
| -40 to 90 to 85 °C | ||
| 4 | ||
| SPST | ||
| 6 x 6 x 9.5 mm | ||
| SKHH | ||
| N.O. | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |