PDP SEO Portlet

SKHHARA010

Tactile Switch, SKHH, Top Actuated, Through Hole, Round Button, 260 gf, 50mA at 12VDC

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKHHARA010
Secondary Manufacturer Part#: SKHHARA010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SKHHARA010 is a TACT Switch™ 6 x 6mm square snap-in type Tactile Switch features top push vertical operating direction and red. The part of the output terminal can also be applied as jumper leads and makes circuit design easier.

  • Sharp feeling type
  • User-friendly 6 x 6mm type
  • Snap-in type allows the switch to be mounted directly onto the PC board

Technical Attributes

Find Similar Parts

Description Value
Round Button
Non-Illuminated
260 °C
50 mA
12 V
500,000 Cycles
Through Hole
2.55 N
-30 to 85 °C
4
SPST
6 x 5 mm mm
SKHH
N.O.
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.11187
20000+
$0.1113
40000+
$0.11074
80000+
$0.11018
160000+
$0.10961