SKHHAQA010
Switch Tactile OFF-ON SPST-NO Round Button PC Pin 12VDC 200000Cycles 2.55N Through Hole
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: SKHHAQA010
Secondary Manufacturer Part#: SKHHAQA010
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| PBT (Polybutylene Terephthalate) | ||
| Brass | ||
| Silver | ||
| Non-Illuminated | ||
| 260 | ||
| 50 mA | ||
| 12 V | ||
| 200000 Cycles | ||
| Through Hole | ||
| 2.55 N | ||
| -40 to 90 to 85 °C | ||
| 4 | ||
| SPST-NO | ||
| 6 x 6 x 4.3 mm | ||
| SKHH | ||
| OFF-ON | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |