PDP SEO Portlet

SKHHAPA010

Switch Tactile N.O. SPST Round Button PC Pin 12VDC 500000Cycles 1.57N Through Hole Bulk

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKHHAPA010
Secondary Manufacturer Part#: SKHHAPA010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
Non-Illuminated
260 °C
50 mA
12 V
500,000 Cycles
Through Hole
1.57 N
-30 to 85 °C
4
SPST
6 x 9.5 mm mm
SKHH
N.O.
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.09214
20000+
$0.08716
40000+
$0.08506
80000+
$0.08463
160000+
$0.0842