PDP SEO Portlet

SKHHAKA010

Tactile Switch, SKHH, Top Actuated, Through Hole, Round Button, 100 gf, 50mA at 12VDC

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKHHAKA010
Secondary Manufacturer Part#: SKHHAKA010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SKHH series from Alps are 6mm square tactile switches with snap-in terminals. Typical applications include for various operation in audio equipment, office devices, communication devices, measuring devices, TVs, VCRs, car components and home appliances.

  • Initial contact resistance of 100mohm maximum
  • Snap-in type allows the switch to be mounted directly onto the PC board
  • Part of the output terminal can also be applied as jumper leads, making circuit design easier
  • Also available with anti-ESD ground terminal
  • Available with standard knobs
  • Maximum rating of 50mA at 12VDC
  • Horizontal and vertical mounting

Technical Attributes

Find Similar Parts

Description Value
260
50 mA
12 V
500000 Cycles
Through Hole
-30 to 85 °C
SPST
6 x 5 mm
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.11781
20000+
$0.11722
40000+
$0.11662
80000+
$0.11602
160000+
$0.11543