PDP SEO Portlet

SKHHAJA010

Tactile Switch, SKHH, Top Actuated, Through Hole, Round Button, 100 gf, 50mA at 12VDC

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKHHAJA010
Secondary Manufacturer Part#: SKHHAJA010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SKHHAJA010 is a TACT Switchâ„¢ 6 x 6mm square snap-in type Tactile Switch features top push vertical operating direction and black stem. The part of the output terminal can also be applied as jumper leads and makes circuit design easier.

  • Sharp feeling type
  • User-friendly 6 x 6mm type
  • Snap-in type allows the switch to be mounted directly onto the PC board

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.08429
20000+
$0.07973
40000+
$0.07763
80000+
$0.07564
160000+
$0.07375