PDP SEO Portlet

SKHCBGA010

Tactile Switch, SKHC, Top Actuated, Through Hole, Joint Stem, 255 gf, 50mA at 12VDC

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKHCBGA010
Secondary Manufacturer Part#: SKHCBGA010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Square Plunger
Non-Illuminated
260 °C
50 mA
12 V
500000 Cycles
Through Hole
2.55 N
-40 to 85 to 85 °C
4
SPST
12 x 12 x 7.3 mm
SKHC
N.O.
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.1848
10000+
$0.1776
20000+
$0.1704
40000+
$0.1632
80000+
$0.1602