PDP SEO Portlet

SKEGAEA010

Switch Tactile N.O. SPST Button PC Pins 0.005A 12VDC 1.96N Thru-Hole Bulk

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKEGAEA010
Secondary Manufacturer Part#: SKEGAEA010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Button
5 mA
12 V
Through Hole
-20 to 70 °C
SPST
6 x 6 x 9 mm
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: