SCTA4A0100
Contact Solder ST SMD
Manufacturer:Alps Alpine
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: SCTA4A0100
Secondary Manufacturer Part#: SCTA4A0100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Signal, Ground | ||
| 0.04 Ohm | ||
| 3 A | ||
| Surface Mount | ||
| -30 to 85 °C | ||
| 1.4 x 1.4 x 1.8 mm | ||
| SCTA_A Series | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |