RSA0K12A1013
Slide Potentiometer, Standard Type, 10 kOhm, ± 20%, 250 mW, Audio, Panel Mount
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Resistors, Variable Resistors, Slide Potentiometers
Avnet Manufacturer Part #: RSA0K12A1013
Secondary Manufacturer Part#: RSA0K12A1013
- RoHS 10 Compliant
- Tariff Charges
- Feder control for studio mixer provides an excellent operation feeling and high-precision characteristics
- Lever supported with two columns to minimize lever wobble and offer better operational feeling
- Blind construction due to crack lever
- Dual-unit type with 32mm body height available
- Version with micro switch available
- The terminal section of CP(conductive plastic) has connectors (2.5mm) as a standard
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mm | ||
| 12 mm | ||
| 60 °C | ||
| -10 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| 250 mW | ||
| 44 mm | ||
| 132.6 mm | ||
| RSA0K Series | ||
| 13.9 mm | ||
| 20 | ||
| Standard | ||
| 10 kOhm | ||
| Audio |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |