RS60N11M9A0F
Slide Potentiometer, Motorized Type, 10 kOhm, ± 20%, 200 mW, Linear, Through Hole
Manufacturer:Alps Alpine
Product Category:
Resistors, Variable Resistors, Slide Potentiometers
Avnet Manufacturer Part #: RS60N11M9A0F
Secondary Manufacturer Part#: RS60N11M9A0F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mm | ||
| 8.2 mm | ||
| 60 °C | ||
| -10 °C | ||
| Through Hole | ||
| Pin | ||
| 200 mW | ||
| 34.2 mm | ||
| 106.5 mm | ||
| RS60N11M Series | ||
| 18 mm | ||
| 20 | ||
| Motorized | ||
| 10 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |