RS60N111900H
Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 100 mW, Audio, Through Hole
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Resistors, Variable Resistors, Slide Potentiometers
Avnet Manufacturer Part #: RS60N111900H
Secondary Manufacturer Part#: RS60N111900H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mm | ||
| 8.2 mm | ||
| 60 °C | ||
| -10 °C | ||
| Through Hole | ||
| Pin | ||
| 0.1 mW | ||
| 16.2 mm | ||
| 88 mm | ||
| RS60N Series | ||
| 16 mm | ||
| 20 | ||
| Low Profile | ||
| 10 kOhm | ||
| Audio |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |