RS20H111C009
Slide Potentiometer, Standard Type, 50 kOhm, ± 20%, 50 mW, Linear, Through Hole
Manufacturer:Alps Alpine
Product Category:
Resistors, Variable Resistors, Slide Potentiometers
Avnet Manufacturer Part #: RS20H111C009
Secondary Manufacturer Part#: RS20H111C009
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 mm | ||
| 14.5 mm | ||
| 70 °C | ||
| -25 °C | ||
| Through Hole | ||
| Pin | ||
| 50 mW | ||
| 27 mm | ||
| 35 mm | ||
| RS20H Series | ||
| 27 mm | ||
| 20 | ||
| Standard | ||
| 50 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |