RS15H11AA00G
Slide Potentiometer, Standard Type, 10 kOhm, ± 20%, 12 mW, Audio, Through Hole
Manufacturer:Alps Alpine
Product Category:
Resistors, Variable Resistors, Slide Potentiometers
Avnet Manufacturer Part #: RS15H11AA00G
Secondary Manufacturer Part#: RS15H11AA00G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 mm | ||
| 4.5 mm | ||
| 70 °C | ||
| -25 °C | ||
| Through Hole | ||
| PC Pin | ||
| 12 mW | ||
| 6 mm | ||
| 17 mm | ||
| RS15H Series | ||
| 17 mm | ||
| 20 | ||
| Standard | ||
| 10 kOhm | ||
| Audio |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |