RKJXM1015004
Switch Rotary SP8T 8 Flatted Shaft PC Pin 5VDC Tray
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Rotary Switches
Avnet Manufacturer Part #: RKJXM1015004
Secondary Manufacturer Part#: RKJXM1015004
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flatted Shaft | ||
| 12 ° | ||
| 8-Directional Stick Switch | ||
| 260 °C | ||
| 10 mA | ||
| 5 V | ||
| 100000 Cycles | ||
| Through Hole | ||
| 8 | ||
| -40 to 85 to 85 °C | ||
| 10 | ||
| SP8T | ||
| 11 x 11 x 15 mm | ||
| Industrial | ||
| RKJXM | ||
| PC Pin | ||
| 8-Directional Stick Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8537109090 |