HSPPAR003D
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 110 | ||
| 50 | ||
| 85 °C | ||
| -20 °C | ||
| No Port | ||
| Absolute | ||
| HSPPA Series | ||
| SMD | ||
| Surface Mount | ||
| Analog Voltage |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |