HSPPAD132A
Manufacturer:Alps Alpine
Product Category:
ICs, Sensor ICs, Board Mount Pressure Sensors
Avnet Manufacturer Part #: HSPPAD132A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 8 Pins | ||
| 1100 psi | ||
| 300 psi | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| No Port | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| Digital | ||
| 3.6 MV | ||
| 1.7 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |