HSHCAL001B
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Sensors & Transducers, Humidity Sensors, Humidity Sensor ICs
Avnet Manufacturer Part #: HSHCAL001B
Secondary Manufacturer Part#: HSHCAL001B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0% to 100% Relative Humidity %RH | ||
| 6 | ||
| 85 °C | ||
| -20 °C | ||
| Digital, I2C | ||
| HSHCA Series | ||
| ± 1.5% RH | ||
| SMD | ||
| Surface Mount | ||
| Capacitive | ||
| 1.89 | ||
| 1.71 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026208000 |
| Schedule B: | 9026200000 |