PDP SEO Portlet

HSHCAA114A

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: HSHCAA114A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0% to 100% Relative Humidity
Analog
± 5% RH
PCB Mount
20 °C
4.75 V
5.25 V
null
null
60 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9025198085
Schedule B: 9025198080
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 2.6
1000+
$2.6
2000+
$2.45946
4000+
$2.39474
8000+
$2.33333
16000+
$2.275
SubTotal:
$2,600.00