PDP SEO Portlet

HSFPAR007A

Force Sensor 8N Analog-OUT 5-Pin SMD Emboss T/R

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: HSFPAR007A
Secondary Manufacturer Part#: HSFPAR007A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8
0
Piezo Resistance
Amplified
85 °C
-40 °C
HSFPAR Series
Surface Mount
3.6
1.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$3.08571
6000+
$2.91892
12000+
$2.8421
24000+
$2.76923
48000+
$2.7