HSFPAR004A
Force Sensor Gauge 0N to 8N 1.5V to 3.6V 4-Pin Surface Mount T/R
Manufacturer:Alps Alpine
Product Category:
Sensors, Force & Strain Measurement, Force Sensors
Avnet Manufacturer Part #: HSFPAR004A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| null | ||
| 1.5 V | ||
| 3.6 V | ||
| null | ||
| null | ||
| null | ||
| Piezo Resistance | ||
| Amplified | ||
| 8 N | ||
| 0 N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543709860 |
| Schedule B: | 8543709665 |