EM11B16140AE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 16 | ||
| Magnetic | ||
| Incremental | ||
| 2 | ||
| 16 Detents | ||
| 85 °C | ||
| -30 °C | ||
| Vertical | ||
| EM11B Series | ||
| With Momentary Push Switch | ||
| 1M Cycles | ||
| Through Hole | ||
| 6 | ||
| 15 | ||
| D Type Flatted End | ||
| 5.25 | ||
| 4.75 | ||
| Solder Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |