PDP SEO Portlet

EC50A0920404

Ring Type Encoder, 50mm Size, Ring Type EC50A Series

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: EC50A0920404
Secondary Manufacturer Part#: EC50A0920404
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
9
Mechanical
Incremental
2
18
85 °C
-40 °C
Vertical
EC50A Series
Without Push Switch
40K Cycles
Through Hole
41.9
14.5
Ring Type Hollow Shaft
5
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$2.92857
800+
$2.77027
1600+
$2.69737
3200+
$2.6282
6400+
$2.5625