PDP SEO Portlet

EC35AH240403

Electromechanical Switch ABC Switch 0.01A

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: EC35AH240403
Secondary Manufacturer Part#: EC35AH240403
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
10
Mechanical
Incremental
3
30
85 °C
-40 °C
Vertical
EC35AH Series
Without Push Switch
50K Cycles
Through Hole
28.8
15
Ring Type Hollow Shaft
5
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.88571
1600+
$1.78378
3200+
$1.73684
6400+
$1.69231
12800+
$1.65