PDP SEO Portlet

EC35AH120401

35mm Size Ring Type EC35A Series

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: EC35AH120401
Secondary Manufacturer Part#: EC35AH120401
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
6
Mechanical
Incremental
3
18
85 °C
-40 °C
Vertical
EC35AH Series
Without Push Switch
50K Cycles
Through Hole
28.8
15
Ring Type Hollow Shaft
5
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.82857
1600+
$1.72973
3200+
$1.68421
6400+
$1.64103
12800+
$1.6