PDP SEO Portlet

EC28A1560501

28mm Ring Type Encoder 3-Pin DIP Tray

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: EC28A1560501
Secondary Manufacturer Part#: EC28A1560501
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
15
Mechanical
Incremental
2
30
85 °C
-40 °C
Vertical
EC28A Series
Without Push Switch
50K Cycles
Through Hole
21.6
25
Ring Type Hollow Shaft
5
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:840  Mult:840  
USD $:
840+
$1.82857
1680+
$1.72973
3360+
$1.68421
6720+
$1.64103
13440+
$1.6