PDP SEO Portlet

EC28A1520401

28mm Ring Type Encoder 3-Pin Tray

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: EC28A1520401
Secondary Manufacturer Part#: EC28A1520401
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
15
Mechanical
Incremental
2
30
85 °C
-40 °C
Straight
EC28A
Without Push Switch
50000
Through Hole
21.6 mm
15 mm
Ring Type Hollow Shaft
5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.7
1600+
$1.60811
3200+
$1.56579
6400+
$1.52564
12800+
$1.4875