PDP SEO Portlet

EC21C1520402

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: EC21C1520402
Secondary Manufacturer Part#: EC21C1520402
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
15
Mechanical
Incremental
2
30 Detents
85 °C
-40 °C
Vertical
EC21C Series
Without Push Switch
50K Cycles
Through Hole
15.4
12
Ring Type Hollow Shaft
5
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:640  Mult:640  
USD $:
640+
$1.9
1280+
$1.7973
2560+
$1.7836
5120+
$1.7745
10240+
$1.7654