PDP SEO Portlet

EC21A1540401

21mm Ring Type Encoder 3-Pin Tray

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: EC21A1540401
Secondary Manufacturer Part#: EC21A1540401
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
15
Mechanical
Incremental
2
30
85 °C
-40 °C
Vertical
EC21A Series
Without Push Switch
50K Cycles
Through Hole
15.4
9
Ring Type Hollow Shaft
5
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$1.24286
2400+
$1.17568
4800+
$1.14474
9600+
$1.11538
19200+
$1.0961