EC18AGB20407
18mm Size Metal Flat Shaft Type Encoder 1mA 10VDC 30000 Cycles
Manufacturer:Alps Alpine
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: EC18AGB20407
Secondary Manufacturer Part#: EC18AGB20407
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 15 | ||
| Mechanical | ||
| Absolute | ||
| IPX7 | ||
| 4 | ||
| 15 | ||
| 60 °C | ||
| -20 °C | ||
| Vertical | ||
| EC18A Series | ||
| Without Push Switch | ||
| 30K Cycles | ||
| Through Hole | ||
| 5.97 | ||
| 17.5 | ||
| D Type Flatted End | ||
| 10 | ||
| Solder Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543908885 |
| Schedule B: | 8543909000 |