PDP SEO Portlet

EC18AGB20401

18mm Insulated Shaft Type Encoder 5-Pin Tray

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: EC18AGB20401
Secondary Manufacturer Part#: EC18AGB20401
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Waterproof capability compliant with the IPX7 standard
  • Heavy torque operation-12 , 16 positions

Technical Attributes

Find Similar Parts

Description Value
Quadrature
16
Mechanical
Absolute
IPX7
4
16
60 °C
-20 °C
Vertical
EC18A Series
Without Push Switch
30K Cycles
Through Hole
6.325
23
D Type Flatted End
10
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $: