EC18AGA20402
18mm Insulated Shaft Type Encoder 5-Pin Tray
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: EC18AGA20402
Secondary Manufacturer Part#: EC18AGA20402
- RoHS 10 Compliant
- Tariff Charges
- Waterproof capability compliant with the IPX7 standard
- Heavy torque operation-12 , 16 positions
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Push Pull | ||
| 12 | ||
| Mechanical | ||
| Absolute | ||
| IPX7 | ||
| 4 | ||
| 12 | ||
| 60 °C | ||
| -20 °C | ||
| Vertical | ||
| EC18A | ||
| Without Push Switch | ||
| 30000 | ||
| Through Hole | ||
| 6.325 mm | ||
| 15.66 mm | ||
| Flatted End | ||
| 10 Vdc | ||
| Solder Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543908885 |
| Schedule B: | 8543909000 |