PDP SEO Portlet

EC12E2420301

ENCODER W/ INSULATED SHAFT TYPE

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: EC12E2420301
Secondary Manufacturer Part#: EC12E2420301
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EC12E2420301 is a 12mm Insulated Shaft Incremental Encoder operates in vertical direction with hallow shaft actuator configuration. It is a standard type encoder features 24 detents, 24 pulses and it is suitable for use with personal/professional audio and home appliances applications.

  • Incremental(Two phase A and B )
  • Single insulated shaft
  • -10 to +70°C Operating temperature
  • 12 mm size

Technical Attributes

Find Similar Parts

Description Value
Quadrature
24
Mechanical
Incremental
2
24
70 °C
-10 °C
Vertical
EC12E Series
Without Push Switch
30000
Through Hole
6 mm
8.5 mm
Hollow Shaft
5 V
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.98571
6000+
$0.93243
12000+
$0.9079
24000+
$0.88462
48000+
$0.8625