PDP SEO Portlet

EC12E1220406

Encoder with Insulated Shaft Type

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: EC12E1220406
Secondary Manufacturer Part#: EC12E1220406
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EC12E1220406 is a 12mm Insulated Shaft Incremental Encoder operates in vertical direction. It is a standard type encoder features 12 detents, 12 pulses and it is suitable for use with personal/professional audio and home appliances applications.

  • Incremental(Two phase A and B )
  • Single insulated shaft
  • -10 to +70°C Operating temperature
  • 12 mm size

Technical Attributes

Find Similar Parts

Description Value
Quadrature
12
Mechanical
Incremental
2
12
70 °C
-10 °C
Vertical
EC12E Series
Without Push Switch
30000
Through Hole
6 mm
20 mm
D Type Flatted End
5 V
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$0.99
4800+
$0.985
9600+
$0.98
19200+
$0.975
38400+
$0.97