PDP SEO Portlet

EC12D1524406

12mm Insulated Shaft Type Encoder 5-Pin Tray

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: EC12D1524406
Secondary Manufacturer Part#: EC12D1524406
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EC12D1524406 is a 12mm size flat insulated shaft type Vertical Encoder with SPST push-on switch and insertion terminals. The single-shaft encoder features incremental (two phase A and B) output signal, 15 pulse and 30 number of detents. The vertical encoder is suitable for wide variety of applications.

  • Incremental(Two phase A and B )
  • Single insulated shaft
  • -40 to +85°C Operating temperature
  • 12 mm size
  • With push on switch

Technical Attributes

Find Similar Parts

Description Value
Quadrature
15
Mechanical
Incremental
2
30
85 °C
-40 °C
Vertical
EC12D Series
With Push Switch
30000
Through Hole
5.975 mm
17.5 mm
D Type Flatted End
5 V
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2560  Mult:2560  
USD $:
2560+
$0.99
5120+
$0.985
10240+
$0.98
20480+
$0.975
40960+
$0.97