EC12D1524403
Rotary Encoder, Mechanical, Incremental, 15 PPR, 30 Detents, Vertical, With Push Switch
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: EC12D1524403
Secondary Manufacturer Part#: EC12D1524403
- RoHS 10 Compliant
- Tariff Charges
The EC12D1524403 is a 12mm size flat insulated shaft type Vertical Encoder with SPST push-on switch and insertion terminals. The single-shaft encoder features incremental (two phase A and B) output signal, 15 pulse and 30 number of detents. The vertical encoder is suitable for wide variety of applications.
- Incremental(Two phase A and B )
- Single insulated shaft
- -40 to +85°C Operating temperature
- 12 mm size
- With push on switch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 15 | ||
| Mechanical | ||
| Incremental | ||
| 2 | ||
| 30 | ||
| 85 °C | ||
| -40 °C | ||
| Vertical | ||
| EC12D Series | ||
| With Push Switch | ||
| 30000 | ||
| Through Hole | ||
| 5.975 mm | ||
| 17.5 mm | ||
| D Type Flatted End | ||
| 5 V | ||
| Solder Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |