PDP SEO Portlet

EC11N1524402

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: EC11N1524402
Secondary Manufacturer Part#: EC11N1524402
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
15
Mechanical
Incremental
2
30 Detents
85 °C
-40 °C
Vertical
EC11N Series
With Push Switch
15K Cycles
Through Hole
6
15
D Type Flatted End
5
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $: