PDP SEO Portlet

EC11E1834403

11mm Metal Shaft Type Encoder 5-Pin Tray

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: EC11E1834403
Secondary Manufacturer Part#: EC11E1834403
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
18
Mechanical
Incremental
2
0
85 °C
-40 °C
Vertical
EC11E Series
With Push Switch
15000
Through Hole
6 mm
20 mm
D Type Flatted End
5 V
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $: