PDP SEO Portlet

EC11E18244A5

11mm Metal Shaft Type Encoder 5-Pin Tray

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: EC11E18244A5
Secondary Manufacturer Part#: EC11E18244A5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
18
Mechanical
Incremental
2
36 Detents
85 °C
-40 °C
Vertical
EC11E Series
With Push Switch
15K Cycles
Through Hole
6
20
D Type Flatted End
5
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$1.48571
4800+
$1.41938
9600+
$1.41218
19200+
$1.40498
38400+
$1.39777