EC11E1820402
11mm Metal Shaft Type Encoder 5-Pin Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 18 | ||
| Mechanical | ||
| Incremental | ||
| 2 | ||
| 36 Detents | ||
| 85 °C | ||
| -40 °C | ||
| Vertical | ||
| EC11E Series | ||
| Without Push Switch | ||
| 15K Cycles | ||
| Through Hole | ||
| 6 | ||
| 20 | ||
| D Type Flatted End | ||
| 5 | ||
| Solder Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543908885 |
| Schedule B: | 8543909000 |