EC11E153440D
11mm Metal Shaft Type Encoder 5-Pin Tray
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Drivers & Interfaces, Other Drivers & Interfaces
Avnet Manufacturer Part #: EC11E153440D
Secondary Manufacturer Part#: EC11E153440D
- RoHS 10 Compliant
- Tariff Charges
The EC11E153440D is a 11mm Metal Shaft Incremental Encoder operates vertical direction. It features 15 pulses and flat actuator configuration. It is suitable for use with FP-TV, DVD player, personal audio home appliances and car AV equipment applications.
- Momentary push switch
- Single pole and single throw (push-on) contact arrangement
- 20mm Actuator
- 15000 Cycles operating life
- 100MO/250VDC Minimum insulation resistance
- -40 to +85°C Operating temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 5 | ||
| 11.7 x 12 x 24.5 | ||
| Industrial | ||
| Self-Return Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |