EC11E15244G1
Rotary Encoder, Mechanical, Incremental, 15 PPR, 30 Detents, Vertical, With Push Switch, 5 V
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: EC11E15244G1
Secondary Manufacturer Part#: EC11E15244G1
- RoHS 10 Compliant
- Tariff Charges
The EC11E15244G1 is a 11mm metal shaft type Vertical Encoder, 5VDC 10mA rated, flat actuator and 20mm in length, 30 detents, 15 pulses, with push on switch and 0.5mm travel of push-on switch.
- Compact and highly reliable, sliding contact type
- 15000 Cycles operating life
- 100MO Insulation resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 15 | ||
| Mechanical | ||
| Incremental | ||
| 2 | ||
| 30 | ||
| 85 °C | ||
| -40 °C | ||
| Vertical | ||
| EC11E Series | ||
| With Push Switch | ||
| 15000 | ||
| Through Hole | ||
| 6 mm | ||
| 20 mm | ||
| D Type Flatted End | ||
| 5 V | ||
| Solder Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |