PDP SEO Portlet

EC11E15244B2

11mm Metal Shaft Type Encoder 5-Pin Tray

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: EC11E15244B2
Secondary Manufacturer Part#: EC11E15244B2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EC11E15244B2 is a 11mm size flat metal shaft type Vertical Encoder with insertion terminals and SPST push-on switch. The encoder features compact and highly reliable type, two phase of A, B self-return switch output signal.

  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Quadrature
15
Mechanical
Incremental
2
30
85 °C
-40 °C
Vertical
EC11E Series
With Push Switch
15000
Through Hole
6 mm
20 mm
D Type Flatted End
5 V
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$1.55714
4800+
$1.47297
9600+
$1.4602
19200+
$1.45275
38400+
$1.4453