EC11E15204A3
11mm Metal Shaft Type Encoder 5-Pin Tray
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: EC11E15204A3
Secondary Manufacturer Part#: EC11E15204A3
- RoHS 10 Compliant
- Tariff Charges
The EC11E15204A3 is a 11mm size flat metal shaft type Vertical Encoder with insertion terminals. The encoder features compact and highly reliable type and two phase of A, B self-return switch output signal.
- -40 to 85°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 15 | ||
| Mechanical | ||
| Incremental | ||
| 2 | ||
| 30 | ||
| 85 °C | ||
| -40 °C | ||
| Vertical | ||
| EC11E Series | ||
| Without Push Switch | ||
| 15000 | ||
| Through Hole | ||
| 6 mm | ||
| 20 mm | ||
| D Type Flatted End | ||
| 5 V | ||
| Solder Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543908885 |
| Schedule B: | 8543909000 |