PDP SEO Portlet

EC11E0B2LB01

11mm Metal Shaft Type Encoder 8-Pin Tray

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: EC11E0B2LB01
Secondary Manufacturer Part#: EC11E0B2LB01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EC11E0B2LB01 is a 11mm Metal Shaft Incremental Encoder with dual shaft structure. It features 30 detents, 15 pulses and flat slotted actuator configuration. It is suitable for use with FP-TV, DVD player, personal audio home appliances and car AV equipment applications.

  • Momentary push switch
  • Single pole and single throw (push-on) contact arrangement
  • 25mm Inner shaft and 15mm outer shaft actuator
  • 15000 Cycles operating life
  • 100MO/250VDC Minimum insulation resistance
  • -40 to +85°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
Quadrature
15
Mechanical
Incremental
2
0
85 °C
-40 °C
Vertical
EC11E Series
With & Without Push Switch
15000
Through Hole
6 mm
20 mm
D Type Flatted End
5 V
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509033
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1400  Mult:1400  
USD $: