PDP SEO Portlet

EC111012010H

Electromechanical Switch Self-Return Switch 0.01A

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: EC111012010H
Secondary Manufacturer Part#: EC111012010H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
Mechanical
Incremental
2
0
85 °C
-40 °C
Vertical
EC111 Series
With Push Switch
15000
Through Hole
6 mm
20 mm
D Type Flatted End
5 V
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$3.92857
4800+
$3.71622
9600+
$3.61842
19200+
$3.52564
38400+
$3.4375