EC1110120005
11mm Metal Shaft Type Encoder 5-Pin Tray
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: EC1110120005
Secondary Manufacturer Part#: EC1110120005
- RoHS 10 Compliant
- Tariff Charges
The EC1110120005 is a 11mm Metal Shaft Incremental Encoder with self-return switch structure. It features flat actuator configuration and it is suitable for use with FP-TV, DVD player, personal audio home appliances and car AV equipment applications.
- Momentary push switch
- Single pole and single throw (push-on) contact arrangement
- 15mm Actuator
- 15000 Cycles operating life
- 100MO/250VDC Minimum insulation resistance
- -40 to +85°C Operating temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| Mechanical | ||
| Incremental | ||
| 2 | ||
| 0 | ||
| 85 °C | ||
| -40 °C | ||
| Vertical | ||
| EC111 Series | ||
| Without Push Switch | ||
| 15000 | ||
| Through Hole | ||
| 6 mm | ||
| 15 mm | ||
| D Type Flatted End | ||
| 5 V | ||
| Solder Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543908885 |
| Schedule B: | 8543909000 |