PDP SEO Portlet

EC10E1260502

10mm Size Hollow Shaft Type EC10E Series

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: EC10E1260502
Secondary Manufacturer Part#: EC10E1260502
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
12
Mechanical
Incremental
2
12
45 °C
-5 °C
Right Angle
EC10E
Without Push Switch
100000
Through Hole
3.6
Hollow Shaft
5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3200  Mult:3200  
USD $:
3200+
$0.4
6400+
$0.37838
12800+
$0.36842
25600+
$0.36397
51200+
$0.3621