PDP SEO Portlet

EC10E1220505

10mm Hollow Shaft Type Encoder 3-Pin Bulk

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: EC10E1220505
Secondary Manufacturer Part#: EC10E1220505
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EC10E1220505 is a 10mm Hollow Shaft Incremental Encoder operates in horizontal direction. It features 24 detents, 12 pulses and a series of compact and long-life encoders with unique hollow shaft design. It is suitable for use with personal audio, health care, PC and peripherals.

  • Insertion terminal
  • 7mm Mounting height
  • 100000 Cycles operating life
  • 50MO/50VDC Minimum insulation resistance
  • 50VAC for 1 Minute voltage proof
  • -5 to +45°C Operating temperature (-30 to +85°C for automotive)

Technical Attributes

Find Similar Parts

Description Value
Quadrature
12
Mechanical
Incremental
2
24
85 °C
-30 °C
Horizontal
EC10E
Without Push Switch
100000
Through Hole
3.6 mm
Hollow Shaft
5 Vdc
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3200  Mult:3200  
USD $:
3200+
$0.28571
6400+
$0.27027
12800+
$0.26316
25600+
$0.25641
51200+
$0.25